text.skipToContent text.skipToNavigation

Manufacturer Part #

1658526-4

10 Position 2.54 mm Pitch Female Socket Transition Connector Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1658526-4 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Free Hanging In-line
Termination: IDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1820
Multiple Of:
910
Total
$9,627.80
USD
Quantity
Unit Price
910+
$5.29