text.skipToContent text.skipToNavigation

Manufacturer Part #

2-521308-2

18 22 AWG 5.21 mm Tab Width 0.81 mm Tab Thickness Ultra Fast Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-521308-2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 22-18
Color: Red
Material: Nylon
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -40°C to +110°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Features & Applications
18 22 AWG 5.21 mm Tab Width 0.81 mm Tab Thickness Ultra Fast Receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8800
Multiple Of:
8800
Total
$1,584.00
USD
Quantity
Unit Price
8,800+
$0.18
Product Variant Information section