text.skipToContent text.skipToNavigation

Manufacturer Part #

2058299-2

4 Position 4 mm Pitch Wire-to-Board Hermaphroditic Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2058299-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 4 mm
Termination: Crimp
Features & Applications

The 2058299-2 is a 4 Position 4mm Pitch single Row Wire-to-Board Hermaphroditic Crimp Housing Connector.

Features:

  • Connector Type = Housing
  • Mount Angle = Right Angle
  • Mating Retention Type = Latching
  • Operating Voltage (VDC) = 90
  • Post-Mating Assembly Measurement in mm = 10.6
  • Applies To = Wire/Cable
  • Lighting Interconnect Level = Level 3
  • Application Use = Wire-to-Board
  • Connector Style = Hermaphroditic
  • Housing Material = Liquid Crystal Polymer (LCP)
  • Housing Color = Natural

View the 2058299x Series of Hermaphroditic Connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$10,300.00
USD
Quantity
Unit Price
1,000+
$1.03