text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640426-3

MTA-156 3 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2206
Product Specification Section
TE Connectivity 3-640426-3 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications
The 3-640426-3 is a Part of MTA-156 Series with 3 Position 3.96 mm Pitch 18 AWG Closed End IDC Socket.

Features:

  • Connector Type = Connector Assembly
  • Connector Design = Closed End  
  • Wire Size (mm² [AWG]) = 0.8-0.9² [18]
  • Mating Connector Lock Type = Locking Ramp
  • Current Rating (A) = 7
  • Voltage Rating (VAC) = 600
  • Solder Tail Contact Plating = Tin
  • Centerline (mm [in]) = 3.96 [0.156]
  • Cable Exit Angle = 90°
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy
  • Connector Style = Receptacle
  • Housing Color = Orange
  • Application Use = Wire-to-Board
  • Applies To = Wire/Cable

Mating Products:

  • 640383-3
  • 640384-3
  • 640385-3
  • 640388-3

View the 3-640426x Series of MTA-156 Connectors

Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
14000
Multiple Of:
14000
Total
$2,310.00
USD
Quantity
Unit Price
14,000+
$0.165