text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640427-2

MTA-156 2 Position Single Row 3.96 mm Pitch 20 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
TE Connectivity 3-640427-2 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Free Hanging In-line
Termination: IDC
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Current Rating: 7A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Nylon
No of Rows: 1
Gender: Receptacle, Female Sockets
Mating Type: Locking Ramp
Color: Yellow
Insulation Resistance: 5000MΩ
Features & Applications

The 3-640427-2 is a part of MTA-156 series 600 V 7 A 2 Position Single Row 3.96 mm Pitch 20 AWG Closed End IDC Socket.

Product Features:

  • Connector Assembly
  • 2 Positions
  • Connector Style = Receptacle
  • Contact Type = Socket
  • Connector Design = Closed End
  • Current Rating (A) = 7.0
  • Voltage Rating (VAC) = 600
  • Application Use = Wire-to-Board
  • Wire Size (mm² [AWG]) = 0.5-0.6² [20]
  • Mating Connector Lock Type = Locking Ramp
  • Cable Exit Angle = 90°

View the complete MTA-156 series of Socket

Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
14000
Multiple Of:
14000
Total
$1,918.00
USD
Quantity
Unit Price
14,000+
$0.137
Product Variant Information section