text.skipToContent text.skipToNavigation

Manufacturer Part #

3-643818-4

MTA-156 4 Position Single Row 3.96 mm Pitch 20 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-643818-4 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The 3-643818-4 is a MTA-156 Product Line Socket having 4 Positions 3.96 mm Pitch Connector. It has a design of Closed End with IDC termination.
 
Product Features:

  • MTA-156 Product Line
  • Receptacle Style Connector
  • Number of positions are 4
  • Centreline is 3.96 mm [0.156 in]
  • Socket Contact
  • Wire-to-Board Application use
  • Connector Design = Closed End
  • Termination Method to Wire/Cable = IDC Standard

View the MTA-156 family of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
12000
Multiple Of:
2000
Total
$2,820.00
USD
Quantity
Unit Price
12,000+
$0.235
Product Variant Information section