text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103957-4

AMPMODU 5 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-103957-4 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Receptacle
Termination: Crimp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
2,772
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2772
Multiple Of:
924
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,397.78
USD
Quantity
Unit Price
924
$0.89
1,848+
$0.865
Product Variant Information section