Manufacturer Part #
5-103958-4
5 Positions Single Row 2.54 mm AmpModu Socket Housing Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:924 per Tube Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-103958-4 - Technical Attributes
Attributes Table
| Type: | Housing |
| No of Positions: | 5 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Receptacle |
| Termination: | Crimp |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
924
$0.765
1,848+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
924 per Tube
Mounting Method:
Wire Mount