text.skipToContent text.skipToNavigation

Manufacturer Part #

560-002-000-210

560 Series 2 Position 2.5 mm Pitch White Free Hanging Receptacle Housing

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 560-002-000-210 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 2.5 mm
Style/Orientation: Free Hanging Receptacle
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Polybutylene Terephthalate
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: White
Insulation Resistance: 1GΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
100
$0.465
300
$0.455
500
$0.45
2,000
$0.435
3,000+
$0.425
Product Variant Information section