text.skipToContent text.skipToNavigation

Manufacturer Part #

560-005-000-211

5 PIN RECEPTACLE (WHITE)

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$260.00
USD
Quantity
Web Price
100
$0.705
300
$0.52
1,000
$0.49
2,000
$0.47
4,000+
$0.455
Product Variant Information section