text.skipToContent text.skipToNavigation

Manufacturer Part #

6473418-1

DEUTSCH 26 Position 4 Row 1.00mm Vertical Mount SuperSeal Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6473418-1 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Solder
Contact Material: Brass
Color: Black
No of Rows: 4
No of Positions: 26
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
357
Multiple Of:
357
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,865.91
USD
Quantity
Unit Price
357+
$13.63
Product Variant Information section