text.skipToContent text.skipToNavigation

Manufacturer Part #

647402-3

3 Position 3.96 mm MTA SL-156 Series Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 647402-3 - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,375.00
USD
Quantity
Unit Price
5,000+
$0.275
Product Variant Information section