text.skipToContent text.skipToNavigation

Manufacturer Part #

776538-2

DEUTSCH Ampseal 16 8 Position Dual Row 4.5 mm Pitch Straight Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776538-2 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$647.50
USD
Quantity
Unit Price
250
$2.59
500
$2.57
750+
$2.55
Product Variant Information section