text.skipToContent text.skipToNavigation

Manufacturer Part #

87499-4

AMPMODU MOD IV 2 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2052
Product Specification Section
TE Connectivity 87499-4 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The 87499-4 is a part of AMPMODU Product Line series of 2 positions single Row Receptacle style Housing Connectors having 2.54 mm pitch . It has an Operating Temperature ranging between -65 °C to +105 °C.

Product Features:

  • AMPMODU Product LineHousing Connector
  • Socket Contact
  • Receptacle Style
  • Centerline is 2.54 mm [0.100 in]
  • Number of Positions are 2
  • Number of Rows are 1
  • Crimp Termination
  • Without Strain Relief
  • Operating Temperature (°C) = -65 °C to +105 °C

View the AMPMODU series of Connectors

Pricing Section
Global Stock:
55
USA:
55
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$20.00
USD
Quantity
Unit Price
50
$0.40
150
$0.39
400
$0.38
1,000
$0.375
2,500+
$0.36
Product Variant Information section