text.skipToContent text.skipToNavigation

Manufacturer Part #

87499-5

AMPMODU MOD IV 3 Position Single Row 2.54 mm Ptich Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87499-5 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,700.00
USD
Quantity
Unit Price
25
$0.855
75
$0.835
200
$0.815
400
$0.805
1,250+
$0.77
Product Variant Information section