text.skipToContent text.skipToNavigation

Manufacturer Part #

87631-2

AMPMODU MOD IV 6 Position Dual Row 2.54 mm Pitch Crimp Unloaded Socket Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 87631-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The 87631-2 is a part of AMPMODU Product Line series of 6 Positions Dual Row Socket Contact type Housing Connector having a 2.54 mm Pitch Size with Crimp Termination. It has an Operating Temperature ranging between -65 °C to +105 °C.

Product Features:

  • AMPMODU Product Line
  • Housing Connector
  • Receptacle style
  • Socket Contact
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 6
  • Number of Rows are 2
  • Crimp Termination method
  • Operating Temperature (°C) = -65 °C to +105 °C

View the AMPMODU series of Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$8,550.00
USD
Quantity
Unit Price
10,000+
$0.855
Product Variant Information section