text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-3P-RD01BLK

AT04-3P-RD01BLK 3-WAY RECEPTACLE, MALE, REDUCED DIAMETER SEAL (E-SEAL), BLACK

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT04-3P-RD01BLK - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male
Style/Orientation: Free Hanging Receptacle
Color: Black
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,400
Factory Lead Time:
12 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$784.00
USD
Quantity
Unit Price
20
$1.16
50
$1.15
150
$1.13
300
$1.12
1,000+
$1.09
Product Variant Information section