text.skipToContent text.skipToNavigation

Manufacturer Part #

B2P3S-VH(LF)(SN)

2 Position 7.92 mm Right Angle Through Hole Wire to Board Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
JST B2P3S-VH(LF)(SN) - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 2
Pitch: 7.92 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$59.00
USD
Quantity
Unit Price
500
$0.118
1,500
$0.116
2,500
$0.115
7,500
$0.112
12,500+
$0.11
Product Variant Information section