text.skipToContent text.skipToNavigation

Manufacturer Part #

DF11-2428SCF

DF11 Series 24 to 28 AWG Crimp Female Socket Contact

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Hirose Electric DF11-2428SCF - Technical Attributes
Attributes Table
Type: Wire to Board
Pitch: 2 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Crimp
Operating Temp Range: -30°C to +85°C
Contact Plating: Tin
Gender: Female
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications
The DF11-2428SCF is a part of AWG24 to 28 female socket contact. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • Double rows of 2 mm pitch contact condensed within the 5 mm width.
  • Crimping or ID wiring is available with PCB to cable, cable to cable, and PCB to PCB Connectors.
  • Gold or Tin can be selected for the plating according to application, while an SMT product lineup.
  • Applicable wires: AWG#22 to AWG#30
  • Using the full automatic IDC machine, complicated multi-harness wiring can be easily connected, reducing the man-hour and eliminating the manual work process

View the complete DF11 series of Socket Contacts

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$518.00
USD
Quantity
Unit Price
10,000
$0.0518
20,000
$0.0509
30,000+
$0.05
Product Variant Information section