text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-10S-2C

DF3 Series 10 Position 2 mm Pitch Wire to Board Crimp Receptacle Housing

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
Hirose Electric DF3-10S-2C - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12.30
USD
Quantity
Unit Price
200
$0.123
500
$0.121
2,000
$0.118
5,000
$0.116
12,500+
$0.113
Product Variant Information section