text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-2S-2C

DF3 Series 2 Position 2 mm Pitch Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Hirose Electric DF3-2S-2C - Technical Attributes
Attributes Table
Type: Crimp Contact
No of Positions: 2
Pitch: 2 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Crimp
Operating Temp Range: -30°C to +85°C
Voltage Rating: 250V
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Female
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications

The DF3-2S-2C is a part of DF3 Series 2 Position 2 mm Pitch Crimp Socket. It has an operating temperature range of -30 °C to 85 °C.

Features:

  • The board to board pin headers come with kinked contacts to temporary help keeping the connector in the position.
  • Wide variation including ID socket, crimp socket, In-line plug, pin header and receptacle, etc.
  • Applicable wires: IDC: AWG#26, AWG#28 (UL1061), Crimping: AWG#22 to AWG#28
  • SMT headers are available. 

Applications:

  • Business equipment such as copy machine and printer

View the complete DF3 series of Socket Receptacles

Pricing Section
Global Stock:
2,230
USA:
2,230
3,630
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.55
USD
Quantity
Unit Price
300
$0.0685
1,000
$0.0665
2,500
$0.065
5,000
$0.0639
15,000+
$0.0607
Product Variant Information section