text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-8S-2C

DF3 Series 8 Position Single Row 2 mm Pitch Housing Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Hirose Electric DF3-8S-2C - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 2 mm
Style/Orientation: Receptacle
Termination: Crimp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.90
USD
Quantity
Unit Price
200
$0.109
500
$0.107
1,500
$0.105
3,000
$0.104
10,000+
$0.10
Product Variant Information section