text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-22DS-2C(800)

DF51K Series 22 Position 2mm Pitch, Positive lock, Double Row Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51K-22DS-2C(800) - Technical Attributes
Attributes Table
No of Positions: 22
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -55°C to +105°C
No of Rows: 2
Gender: Female
Type: Receptacle
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.20
USD
Quantity
Unit Price
200
$0.176
500
$0.173
2,000
$0.169
3,000
$0.168
7,500+
$0.163
Product Variant Information section