text.skipToContent text.skipToNavigation

Manufacturer Part #

DF57AH-6S-1.2C

DF57 Series 6 Position 1.2 mm Pitch Substrate Twin Cable Swing-Lock Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF57AH-6S-1.2C - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 6
Pitch: 1.2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
1,000
$0.235
3,000
$0.23
5,000+
$0.225
Product Variant Information section