text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-08SA-EP08

8 Rectangular Connectors - Housings Plug Black

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TE Connectivity DT06-08SA-EP08 - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Material Finish: Polyamide (PA), Nylon, Glass Filled
Accessory Type: Female Socket
Color: Black
No of Rows: 2
No of Positions: 8
Shielding: Yes
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.10
USD
Quantity
Unit Price
10
$2.71
30
$2.67
75
$2.64
200
$2.60
400+
$2.54
Product Variant Information section