text.skipToContent text.skipToNavigation

Manufacturer Part #

GHR-08V-S

1.25 mm Pitch 8 Position Single Row Wire to Board Connector Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
JST GHR-08V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 8
Pitch: 1.25 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$355.50
USD
Quantity
Unit Price
4,500
$0.079
9,000
$0.0776
13,500
$0.0769
18,000
$0.0763
22,500+
$0.0746
Product Variant Information section