text.skipToContent text.skipToNavigation

Manufacturer Part #

MDF7-5S-2.54DSA(55)

5 Position Single Row 2.54mm pitch Throughole Socket Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric MDF7-5S-2.54DSA(55) - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.00
USD
Quantity
Unit Price
100
$0.67
300
$0.655
500
$0.65
1,500
$0.63
2,500+
$0.62
Product Variant Information section