text.skipToContent text.skipToNavigation

Manufacturer Part #

PALR-03V

PA Series 2.0 mm 3 Position Crimp Socket with Panel Locks

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PALR-03V - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Features & Applications

The PALR-03V is a part of PA series 3 position 2 mm pitch wire to board crimp socket. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 3 A AC, DC
  • Voltage rate: 100V AC, DC
  • Contact resistance: Initial value/15mO max
  • Insulation resistance: 1000 MO min
  • Withstanding voltage: 800 V AC/minute
  • Applicable wire: AWG#28 to #22
  • Secure locking device
  • Interchangeable between cromp and IDC socket
  • Secondary retainers
  • Harness Variation
  • Highly Reliable contact
  • Insertion guide mechanism
  • Flanged press pin

View the complete PA series of wire to board connector

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$51.90
USD
Quantity
Unit Price
1,000
$0.0519
3,000
$0.0505
5,000
$0.0499
20,000
$0.0482
30,000+
$0.0472
Product Variant Information section