text.skipToContent text.skipToNavigation

Manufacturer Part #

PHNR-05-H

5 Position 2.0mm Pitch Crimp Style Connector (Housing)

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST PHNR-05-H - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$103.00
USD
Quantity
Unit Price
1,000
$0.103
3,000
$0.10
4,000
$0.0997
10,000
$0.0973
15,000+
$0.095
Product Variant Information section