text.skipToContent text.skipToNavigation

Manufacturer Part #

SFHR-02V-L

SFH Series 2 Position 1.8 mm Pitch Single Row Yellow Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
JST SFHR-02V-L - Technical Attributes
Attributes Table
Type: Housing
No of Positions: 2
Pitch: 1.8 mm
Style/Orientation: Free Hanging In-line
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$20.20
USD
Quantity
Unit Price
200
$0.101
500
$0.0986
1,500
$0.0958
3,000
$0.0941
10,000+
$0.0891
Product Variant Information section