text.skipToContent text.skipToNavigation

Manufacturer Part #

SHDR-20V-S-B

SHD Series 20 Position 1mm White Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
JST SHDR-20V-S-B - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 20
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The SHDR-20V-S-B is a part of SHD series 20 position 1mm disconnectable crimp style connectors. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current Rating: 1 A AC, DC
  • Voltage Rating: 50 V, DC
  • Contact resistance: Initial value/20 mO max
  • Insulation resistance: 100 MO min
  • Withstanding voltage: 500 V AC/minute
  • Compact, low profile design
  • Anti misinsertion feature
  • Receptacles with protrusions
  • Header designed for vacuum pick and place robotics

View the available SHD series of crimp style connectors

Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$392.00
USD
Quantity
Unit Price
4,000
$0.098
8,000
$0.0963
12,000
$0.0953
16,000
$0.0946
20,000+
$0.0925
Product Variant Information section