text.skipToContent text.skipToNavigation

Manufacturer Part #

SHLP-10V-S-B

SHL Series 10 Position Single Row 1 mm (Pitch) Natural Free Hanging Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SHLP-10V-S-B - Technical Attributes
Attributes Table
Type: Header
No of Positions: 10
Style/Orientation: Plug
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$220.00
USD
Quantity
Unit Price
2,000
$0.11
4,000
$0.109
6,000
$0.108
8,000
$0.107
10,000+
$0.106
Product Variant Information section