text.skipToContent text.skipToNavigation

Manufacturer Part #

SHR-06V-S

6 Position 1 Row 1 mm Pitch Natural Rectangular Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SHR-06V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 6
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$127.20
USD
Quantity
Unit Price
2,000
$0.0636
4,000
$0.0625
8,000
$0.0615
10,000
$0.0611
30,000+
$0.0591
Product Variant Information section