text.skipToContent text.skipToNavigation

Manufacturer Part #

SZH-002T-P0.5

ZH Series 26-28 AWG Phosphor Bronze Tin Plated Crimp Contact Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
JST SZH-002T-P0.5 - Technical Attributes
Attributes Table
Type: Crimp Contact
No of Positions: 1
Style/Orientation: Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
13000
Multiple Of:
13000
Total
$136.50
USD
Quantity
Unit Price
13,000
$0.0105
26,000
$0.0103
52,000
$0.0101
65,000
$0.0099
195,000+
$0.0096
Product Variant Information section