text.skipToContent text.skipToNavigation

Manufacturer Part #

VHR-5N

VH Series 5 Position Single Row 3.96 mm Pitch Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
JST VHR-5N - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Material: Nylon
No of Rows: 1
Gender: Female
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Wire Mount
Features & Applications
The VHR-5N is a part of VH Series N-Type 5 Position 3.96 mm Pitch Single Row Housing Crimp Style Connector.

It Can be used with a wide variety of signal, power supply, and output circuit that appear in consumer electronic products.

Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete Family of VHR Interconnects

Pricing Section
Global Stock:
18,982
USA:
18,982
68,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$21.83
USD
Quantity
Unit Price
250
$0.0873
750
$0.0849
2,000
$0.0828
4,000
$0.0814
12,500+
$0.0773
Product Variant Information section