text.skipToContent text.skipToNavigation

Manufacturer Part #

ZHR-10

10 Position 1.5 mm Pitch Connector Housing

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST ZHR-10 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 10
Pitch: 1.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$76.40
USD
Quantity
Unit Price
1,000
$0.0764
3,000
$0.0743
5,000
$0.0734
10,000
$0.0721
20,000+
$0.0701
Product Variant Information section