Manufacturer Part #
1-1375820-2
12 Position 2.54mm Pitch Housing Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:7000 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1375820-2 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| No of Rows: | 1 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 2.54 mm |
| Style/Orientation: | Free Hanging Receptacle |
| Termination: | Crimp |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 7A |
| Gender: | Female |
| Type: | Housing |
| Mating Type: | Locking Ramp |
| Color: | White |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
7,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
7000 per Box
Mounting Method:
Wire Mount