text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1564414-1

DEUTSCH Heavy Duty Sealed Connector Series 12 Position TAB 1.6X0.6 TAB HSG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1564414-1 - Technical Attributes
Attributes Table
Type: Plug
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 2
No of Positions: 12
Operating Temp Range: -40°C to +140°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$792.40
USD
Quantity
Unit Price
280
$2.83
560+
$2.79
Product Variant Information section