text.skipToContent text.skipToNavigation

Manufacturer Part #

10127815-24LF

Minitek® Pwr 4.2mm 24 Position Dual Row Glow Wire Compatible Receptacle Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10127815-24LF - Technical Attributes
Attributes Table
No of Positions: 24
No of Rows: 2
Contact Termination: Crimp Terminal
Pitch: 4.2 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Material: Nylon
Gender: Female
Type: Housing
Mating Type: Latch Lock
Color: Natural
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.00
USD
Quantity
Unit Price
750
$0.235
1,500
$0.23
3,750
$0.225
7,500+
$0.22
Product Variant Information section