text.skipToContent text.skipToNavigation

Manufacturer Part #

2141361-1

Automotive HSD Series 4 Position 2 mm Coaxial Connector Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2141361-1 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Assembly / Housing
No of Positions: 4
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$452.50
USD
Quantity
Unit Price
2,500
$0.181
5,000
$0.178
7,500
$0.177
10,000+
$0.175
Product Variant Information section