text.skipToContent text.skipToNavigation

Manufacturer Part #

2834672-2

DYNAMIC ULTRA REC HSG NC 2P X

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TE Connectivity 2834672-2 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Free Hanging Plug
No of Positions: 2
No of Rows: 1
Pitch: 1.8 mm
Termination: Crimp
Voltage Rating: 125V
Current Rating: 3A
Mating Type: Latch Lock
Gender: Female
Color: Natural
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.40
USD
Quantity
Unit Price
360
$0.215
1,080
$0.21
3,600
$0.205
7,200+
$0.20
Product Variant Information section