text.skipToContent text.skipToNavigation

Manufacturer Part #

78211-003LF

78211 Series 3 Position 2.54 mm Pitch Polarized Mini Female Receptacle Latch

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Amphenol Communications Solutions 78211-003LF - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Contact Termination: Crimp Terminal
Pitch: 2.54 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 1000V
Material: Polyphenylene Sulfide
Gender: Female
Type: Receptacle
Color: Black
Insulation Resistance: 10GΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
13,960
USA:
13,960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.40
USD
Quantity
Unit Price
40
$0.485
125
$0.47
300
$0.465
750
$0.455
2,000+
$0.435
Product Variant Information section