text.skipToContent text.skipToNavigation

Manufacturer Part #

78938-405HLF

5 Position 0.100" (2.54mm) Through Hole Right Angle Header Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 78938-405HLF - Technical Attributes
Attributes Table
No of Positions: 5
No of Rows: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
32000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,918.40
USD
Quantity
Unit Price
1,000
$0.0991
3,000
$0.0963
4,000
$0.0956
10,000
$0.0934
15,000+
$0.0912
Product Variant Information section