text.skipToContent text.skipToNavigation

Manufacturer Part #

DF19G-20S-1F(05)

DF19 Series 20 Position 1 mm Pitch FPC Receptacle Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Hirose Electric DF19G-20S-1F(05) - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 20
Pitch: 1 mm
Height - Max: 1.2mm
Style/Orientation: Free Hanging In-line
Termination: IDC
FFC, FCB Thickness: 0.14 mm
Current Rating: 1A
Contact Plating: Gold
Material: Polyamide
Insulation Resistance: 500MΩ
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -35°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.00
USD
Quantity
Unit Price
100
$1.02
300
$0.985
400
$0.98
1,000
$0.96
1,500+
$0.94
Product Variant Information section