text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-EP2428PCF

DF3 Series 24-28 AWG Tin Plated Crimp Contact Pin

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Hirose Electric DF3-EP2428PCF - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Pin
Wire Gauge: AWG 24-28
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 3A
Gender: Male
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$643.00
USD
Quantity
Unit Price
10,000
$0.0643
20,000+
$0.0625
Product Variant Information section