text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40C-100DP-0.4V(58)

DF40 Series 100 Position 0.4 mm Pitch Dual Row Vertical SMT Plug Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Hirose Electric DF40C-100DP-0.4V(58) - Technical Attributes
Attributes Table
Connector Type: Plug
Style/Orientation: Plug
No of Positions: 100
Pitch: 0.40 mm
No of Rows: 2
Color: Black
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,610.00
USD
Quantity
Unit Price
1,000+
$1.61
Product Variant Information section