text.skipToContent text.skipToNavigation

Manufacturer Part #

DF52-2832PCF

WIRE TO BOARD CONNECTORS

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Hirose Electric DF52-2832PCF - Technical Attributes
Attributes Table
Type: Unshrouded
Voltage Rating: 100V
Termination Style: Crimp
Contact Plating: Tin
Gender: Male/Female
Wire Gauge: AWG 28-32
Material: Copper
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,928.00
USD
Quantity
Unit Price
40,000+
$0.0482
Product Variant Information section