text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62W-3EP-2.2C

2.2mm Pitch, 3 Way, 2 Row Connector Housing

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Hirose Electric DF62W-3EP-2.2C - Technical Attributes
Attributes Table
Type: Plug
Style/Orientation: Free Hanging In-line
No of Positions: 3
No of Rows: 2
Pitch: 2.20 mm
Termination: Crimp
Voltage Rating: 250V
Contact Material: Phosphorous Bronze
Contact Plating: Tin
Mating Type: Latch Holder
Gender: Female
Color: Black
Insulation Resistance: 1000MΩ
Operating Temp Range: -35°C to +105°C
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
100
$1.08
300
$1.07
1,000
$1.05
1,500+
$1.04
Product Variant Information section