text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62W-EP2226PCF

DF62W Series 22-26 AWG Tin Plated Crimp Contact Pin

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code: 2532
Product Specification Section
Hirose Electric DF62W-EP2226PCF - Technical Attributes
Attributes Table
Wire Gauge: AWG 22-26
Contact Plating: Tin
Current Rating: 4A
Gender: Pin
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Shielding: No
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,039.50
USD
Quantity
Unit Price
15,000+
$0.0693