text.skipToContent text.skipToNavigation

Manufacturer Part #

DRC16-40S

DEUTSCH DRC Series 40 Position 4 Row 5.49 mm Pitch Housing Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
TE Connectivity DRC16-40S - Technical Attributes
Attributes Table
Type: Plug
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Color: Black
No of Rows: 4
No of Positions: 40
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$33.84
USD
Quantity
Unit Price
2
$16.92
5
$16.78
20
$16.57
40
$16.46
100+
$16.22
Product Variant Information section